圆形连接器
1SET310836R0000
Standard Circular Connectors, Wire-to-Panel, 8 Position, Sealable, Wire and Cable, Signal, Reverse Gender, Nickel, Copper Alloy, M12 Connector
TE Connectivity产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Polarization
A
Number of Ports
8
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Wire Size (AWG)
24-26
Shell Material
Copper Alloy
Shell Plating
Nickel
Maximum Voltage Rating
30VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

