连接器接线板
1725237
Conn PC Terminal Block F 12 POS 3.5mm Push-In Spring Cable Mount 8A Cardboard
PHOENIX CONTACT产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
F
Number of Contacts
12
Terminal Pitch (mm)
3.5
Number of Rows
2
Termination Method
Push-In Spring
Maximum Current Rating (A)
8
Maximum Voltage Rating
240V
Insulation Resistance (MOhm)
1000000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
14.538
Product Length (mm)
43.4
Product Depth (mm)
20
Product Height (mm)
16
Housing Color
Green
Mounting
Cable Mount

