产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
EA
Automotive
No
PPAP
No
Application
Motor Circuit
Fuse Size (mm)
10 X 10
Current Rating (A)
20
Maximum DC Voltage Rating (V)
250
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Product Length (mm)
10
Product Diameter (mm)
10
Mounting
Holder

