Arrow Electronics Components Online
08-2-2-24-P-933|TE|simage
08-2-2-24-P-933|TE|limage
Switch Toggle

08-2-2-24-P-933

Toggle Switches, Double Pole - Double Throw Configuration (Pole-Throw), M12 x .75, Sealed, Copper, Silver Tin Oxide, KISSLING Series 08 08-2-2-24-P-933

TE Connectivity
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Type
    Toggle
  • Pole Throw Configuration
    SP3T
  • Actuator Style
    Lever
  • Bushing Type
    Threaded
  • Mounting
    Panel Mount
  • Body Orientation
    Right Angle
  • Thread Size
    M12 x 1
  • Number of Positions
    3

文档和资源

数据表
设计资源