Arrow Electronics Components Online
045251|CONGATEC|simage
045251|CONGATEC|limage
模块上的系统 - SOM

045251

Compact COM Express SOM with Core Processor 32GB RAM

Congatec AG
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    5A992c.
  • 环保无铅
    Active
  • 美国海关商品代码
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    Intel
  • Processor Family
    Core
  • Processor Number
    i5-7300U
  • Processor Cores
    Core i5
  • Processor Speed (Hz)
    2.6G
  • Processor Thermal Design Power (W)
    15
  • Intel Technologies
    Intel Speed Shift/Intel Turbo Boost/Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Flex Memory Access/Intel SIPP/Intel Smart Response/Intel My WiFi
  • Form Factor
    Compact COM Express
  • Chipset Type
    Integrated PCH-LP
  • JTAG Support
    No
  • Data Cache Size (B)
    3M
  • BIOS
    AMI Aptio UEFI
  • Number of System Memory
    2
  • RAM Type
    DDR4
  • System Memory Socket Type
    SODIMM
  • System Memory Maximum Size (B)
    32G
  • System Memory Speed
    2133MHz
  • UART
    2
  • SPI
    1
  • I2C
    1
  • USB
    12
  • VGA
    1
  • SATA
    3
  • PATA
    0
  • GPIO
    0
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet Controller Type
    Intel I219LM
  • Ethernet
    1
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Type
    CRT|LCD
  • Display Chipset Type
    Intel Gen 9 HD
  • Display Interface
    eDP|HDMI|LVDS|VGA
  • Graphic Card Resolution (Pixels)
    1920x1200@eDP|1920x1200@LVDS
  • Operating Systems
    Linux|Win 10|Win 10 IoT Enterprise
  • Linux
    Linux Fedora 24|Linux SuSe|Linux Ubuntu|Linux Yocto v2.2
  • Windows
    Win 10 64-bit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Pinout Type
    Type 6

文档和资源

数据表
设计资源