XDC560P100S256K

XDC560P100S256K, XKT560P Evaluation system supporting Freescale MPC560xP MCU

XDC560P100S256K Image (Sheet 1 of 8)
XDC560P100S256K Image (Sheet 1 of 8)
XDC560P100S256K Specification (Sheet 2 of 8)
XDC560P144S Schematic (Sheet 3 of 8)
XDC560P144S - 2xAMP 120Way (Sheet 4 of 8)
+4

제조업체

설명

XDC560P100S256K, XKT560P Evaluation system supporting Freescale MPC560xP MCU. The XPC560P EVB is an evaluation system supporting Freescale MPC560xP Microprocessors. The complete system consists of an XPC56xxMB Motherboard and an XDC560P Mini-Module which plugs into the motherboard. Different Mini-Modules are available for evaluating devices with different footprints in the MPC560xP family of Microprocessors. The evaluation system allows full access to the CPU, all of the CPU's I/O signals, and the motherboard peripherals. The Mini-Module may be used as a stand-alone unit, which allows access to the CPU, but no access to the I/O pins or any motherboard peripherals

관련 부품

부품 번호필터 유형관련 부품다운로드

Logic Gates

AND Gate 1-Element 2-IN Automotive 5-Pin SC-70 T/R

보기

Logic Gates

AND Gate 1-Element 2-IN 5-Pin SC-70 T/R

보기

Logic Gates

AND Gate 1-Element 2-IN 5-Pin SOT-23 T/R

보기

Logic Gates

AND Gate 1-Element 2-IN 5-Pin SC-70 T/R

보기

Logic Gates

AND Gate 1-Element 2-IN 5-Pin SC-70 T/R

보기

Logic Gates

AND Gate 1-Element 2-IN 5-Pin SC-70 T/R

보기

Crystals

Crystal 8MHz 8pF FUND 250Ohm 2-Pin SMD Automotive AEC-Q200

Crystals

Crystal 16.9344MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm 2-Pin SMD

관련 문서

XDC560P144SSCH Protel Schematic, 144LQFP

XDC560P64SSCH Protel Schematic, 64LQFP

XDC560P100SSCH Protel Schematic, 100LQFP