제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A991.c.10.b
친환경 무연
Obsolete
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Number of Primary Switch Ports
20
Maximum Data Rate (Mbps)
1000
Minimum Operating Supply Voltage
12VDC
Typical Operating Supply Voltage
24VDC
Maximum Operating Supply Voltage
36VDC
Power Supply Type
Single
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Mounting
Screw
Package Height
110.7
Package Width
216
Package Length
260

