제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A991.c.10.b
친환경 무연
Obsolete
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Number of Primary Switch Ports
8
Maximum Data Rate (Mbps)
1000
Typical Data Rate (Mbps)
10/100/1000
Minimum Operating Supply Voltage
72VDC
Maximum Operating Supply Voltage
110VDC
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Mounting
Screw

