발진기 및 크리스탈
Shop thousands of crystals, oscillators, and resonators for all applications, including controlled, MEMS, silicon, SMD crystal oscillators, and much more. Crystals vs. Oscillators An oscillator is a mechanical or electronic device that produces a periodic oscillating output, often a sine wave or a square wave. A crystal is a passive component that also produces a periodic oscillating output but has a narrow frequency passband. Oscillators and crystals are often used together in digital integrated circuits to provide an accurate clock source, in the form of crystal oscillators, which are commonly referred to as quartz oscillators. Although crystal frequencies can be in the high kilohertz to low megahertz, a phase-locked loop (PLL) can accurately multiply the input frequency into the high MHz and low GHz ranges which are useful in clocking high-speed circuitry. Linear vs. Non-Linear Oscillators There are two primary types of oscillators: linear oscillators and non-linear oscillators. Linear oscillators tend to produce sinusoidal output voltages and are comprised of operational amplifiers (op-amps) or a single transistor arranged in a feedback loop through either an inductor or capacitor. Non-linear oscillators usually employ digital components and a capacitor. What are crystals used for in electronics? A crystal is a piezoelectric device that uses mechanical resonance to achieve a very precise frequency output. The most common type of crystal material is quartz, but different piezoelectric materials may be used. The electrical behavior of a crystal may be modeled with ideal resistors, inductors, and capacitors through characterization. Arrow.com is an authorized distributor of crystals, resonators and oscillators for clock and timing generation from top manufacturers including IQD, CTS, Abracon, ILSI and SiTime.
63,290
총 제품