통신 변압기
TX1193NLT
Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
Pulse Electronics제품 기술 사양
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
T1/E1/CEPT/ISDN-PRI Interface Modules Transformer
Turns Ratio
1CT:2CT/1CT:1CT
Maximum Interwinding Capacitance (pF)
35
Maximum DCR Primary Side (Ohm)
0.8
High Potential
1500Vrms
Minimum Crosstalk (dB)
65(Typ)
Minimum CMRR (dB)
50@1MHz
Minimum Return Loss (dB)
11/14@2MHz to 14MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
17.53
Product Depth (mm)
16
Product Height (mm)
5.72