인덕터 납땜
PHBC24N-2R1B0039V
Inductor Line Filter Toroid 39uH 20% 100KHz 30A 0.0068Ohm DCR RDL Tray
KEMET Corporation제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
No
PPAP
No
Type
Line Filter
Technology
Toroid
Inductance (H)
39u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
30
Maximum DC Resistance (Ohm)
0.0068
Mounting
Through Hole
Lead Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Diameter (mm)
50.1
Maximum Product Depth (mm)
25.7

