AC to DC 전원 공급 장치
NGB150S48K
AC/DC Power Supply Single-OUT 48V 2.5(Convection)A/3.13(Forced Air)A 150W 8-Pin
SL Power / Advanced Energy제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.20
Automotive
Unknown
PPAP
Unknown
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
2.5(Convection)|3.13(Forced Air)
Output Power (W)
150
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Maximum Input Current (A)
2.5
Input Frequency (Hz)
47 to 63
Efficiency (%)
91(Min)
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
480mV
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
35.6(Max)
Package Width
50.8
Package Length
101.6
PCB changed
8
Pin Count
8

