LTR201L5|NIDEC|originalImage
LTR201L5|NIDEC|simage
스위치 푸시 버튼

LTR2-01-L5

Switch Push Button OFF (ON) SPST Square Button 0.01A 12VDC Momentary Thru-Hole PC Pins Bag

NIDEC Copal Electronics
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Square Button
  • Switch Configuration
    OFF (ON)
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    0.01@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    500
  • Electrical Life (Cycles)
    300000
  • Actuator Length (mm)
    2.5
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Illumination Color
    Green
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bag
  • Product Length (mm)
    7
  • Product Height (mm)
    9.5

문서 및 자료

데이터시트
디자인 리소스