Reduced Price
제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8542.39.00.60
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:11
Number of Outputs per Chip
11
Maximum Input Frequency (MHz)
7500
Maximum Propagation Delay Time @ Maximum CL (ns)
0.29(Typ)@3.3V
Absolute Propagation Delay Time (ns)
0.29(Typ)
Maximum Duty Cycle
55%
Input Logic Level
CML|Crystal|LVDS|LVPECL
Output Logic Level
CML
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Maximum Power Dissipation (mW)
1300(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
7 mm
Package Length
8 mm
PCB changed
52
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
52
Lead Shape
No Lead

