LTC3621HMS8E#TRPBF|ADI|simage
LTC3621HMS8E#TRPBF|ADI|limage
DC to DC 변환기 및 스위칭 레귤레이터 칩

LTC3621HMS8E#TRPBF

Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 8-Pin MSOP EP T/R

Analog Devices
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1160
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 17
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    17
  • Operating Supply Voltage Range (V)
    2.7 to 17
  • Typical Switch Current (A)
    1.8(Max)
  • Typical Quiescent Current (uA)
    1500
  • Line Regulation
    0.015%/V
  • Load Regulation
    0.1%(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스