제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
ATO
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
22
Number of Terminals
22
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
13-35
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Electroless Nickel
Product Weight (g)
13.789
Maximum Voltage Rating
500VDC|400VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
32.74
Product Depth (mm)
28.9
Product Height (mm)
28.9

