BCPRO600|EATON|simage
BCPRO600|EATON|limage
무정전 전원 공급 시스템 - UPS

BC PRO600

UPS Standby Tower 110V/115V/120V 345W 600VA

Eaton
데이터시트 

제품 기술 사양
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8504.40.70.12
  • Automotive
    No
  • PPAP
    No
  • UPS Type
    Standby
  • Number of Input Phases
    1
  • Input/Output Type
    AC/AC
  • Maximum Active Power (W)
    345
  • Maximum Apparent Power (VA)
    600
  • Output Voltage (V)
    110|115|120
  • Output Voltage Waveform
    Sine Wave
  • Typical Input Voltage (V)
    120
  • Output Frequency (Hz)
    60
  • Efficiency (%)
    97
  • Input Connector Type
    NEMA 5-15P
  • Output Connector Type
    (6) NEMA 5-15R
  • Backup Time (min)
    5.7(Min)
  • Battery Recharge Time (h)
    4.5(Max)
  • Battery Voltage Rating (VDC)
    12
  • Interface
    USB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    6890
  • Mounting
    Wall
  • Package Height
    274.3
  • Package Width
    132.1
  • Package Length
    190.5

문서 및 자료

데이터시트
디자인 리소스