제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Configuration
Dual Series
Frequency Band
VHF|UHF
Maximum Forward Voltage (V)
0.5@0.01A
Maximum Reverse Voltage (V)
8
Maximum Diode Capacitance (pF)
1
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Series Resistance (Ohm)
10
Maximum Forward Current (mA)
130
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.3 mm
Package Length
2.9 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

