AMA12BU1050200Y|AIMTEC|simage
AMA12BU1050200Y|AIMTEC|originalImage
외부 플러그인 어댑터

AMA12BU1-050200Y

Plug-In Adapter Single-OUT 5V 2A 10W 2-Pin Box

Aimtec
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Wall Mount
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    2
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    3000VAC
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    50(Max)@240VAC
  • Maximum Input Current (A)
    0.5@240VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    10(Min)@100VAC
  • Efficiency (%)
    79
  • Input Connector Type
    UK
  • Adapter Color
    Black
  • Output Connector Type
    Micro USB
  • Power Indicator
    No
  • Ripple and Noise
    200mV(Max)
  • Protection
    Over Current|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Box
  • Mounting
    Plug in
  • PCB changed
    2
  • Pin Count
    2

문서 및 자료

데이터시트
디자인 리소스