제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-PL
Connector Type A
AMC
Connector Type B
AMC
Conductor Material
Copper
Cable Length (m)
0.25
Jacket Color
Black
Impedance (Ohm)
50
Insulation DC Resistance
500MOhm
Maximum Frequency (GHz)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Jacket Material
Fluorinated Ethylene Propylene
Connector Orientation
Right Angle to Right Angle
Shield Material
Tinned Copper
RG Type
RG-178
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Shield Type
Braid

