제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Wire Size (AWG)
20
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Maximum Current Rating (A)
4
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
IP Rating
IP67
Maximum Contact Resistance (mOhm)
3
Mating Style
Screw Lock
Mating Cycle (Cycles)
100
Product Diameter (mm)
20
Product Length (mm)
62
Packaging
Box

