커넥터 USB
54-00285
Conn USB Type C RCP 6Power POS 1.2mm Solder RA SMD 6 Terminal 1 Port T/R
Tensility International제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Unknown
PPAP
Unknown
Type
USB Type C
Gender
RCP
Number of Terminals
6
Number of Contacts
6Power
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.2
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Maximum Voltage Rating
30VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
10000
Shell Material
Stainless Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
10.84
Product Depth (mm)
8.7
Product Height (mm)
5.06
Mounting
Surface Mount