커넥터 D-서브미니어처
410M0-37-1-004S
Conn D-Sub PIN 37 POS IDT RA Cable Mount 37 Terminal 1 Port Bulk
CnC Tech, LLC제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
IDT
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
1
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Shell Material
SPCC
Shell Plating
Nickel
Shell Size
C
Less Contact
No
Packaging
Bulk
Product Length (mm)
69.32
Product Depth (mm)
17.15
Product Height (mm)
12.5
Contact Plating
Gold Over Nickel
Contact Material
Brass
Mounting
Cable Mount

