제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1200uF
Tolerance
20%
Voltage
450VDC
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Maximum Operating Temperature (°C)
105
Lead Diameter (mm)
0.8

