제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
친환경 무연
NRND-Unconfirmed
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
2200uF
Lifetime (h)
1500
Polarity
Polar
Termination Style
Screw
Number of Terminals
2
Size (mm)
50.8 X 104.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
50.8
Product Height (mm)
104.8

