17200161|AMPHENOL|simage
17200161|AMPHENOL|limage
커넥터 USB

17200161

Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Panel Mount 1 Port

Amphenol
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A Adapter
  • Gender
    RCP/RCP
  • Number of Contacts
    4/4
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    1000
  • IP Rating
    IP67
  • Maximum Contact Resistance (mOhm)
    30
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    34.5
  • Product Depth (mm)
    32.71
  • Product Height (mm)
    34
  • Mounting
    Panel Mount

문서 및 자료

데이터시트
디자인 리소스