Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
3@125VAC@(CQC/cUL/ENEC/UL)
Electrical Life (Cycles)
10000@(CQC/cUL/ENEC/UL)
Mechanical Life (Cycles)
3000000
Mounting
Screw Mount
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

