Interruttori a scatto
V3-1001
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 3.89N Screw Mount Screw
HoneywellSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.9055
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.41
Mounting
Screw Mount
Termination Style
Screw
Body Orientation
Straight
Operating Force (N)
3.89

