Arrow Electronic Components Online
TW1308TS350240|SAMTEC|simage
TW1308TS350240|SAMTEC|limage
Connector Headers and PCB Receptacles

TW-13-08-T-S-350-240

Conn Board Stacker HDR 13 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    13
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    8/4
  • Maximum Current Rating (A)
    3.9/Contact
  • Maximum Voltage Rating
    495VDC|350VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    26
  • Product Depth (mm)
    2
  • Product Height (mm)
    15
  • Tail Length (mm)
    6.09
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione