Arrow Electronic Components Online
T2111322201-001|TE|simage
T2111322201-001|TE|limage
Connettori rettangolari

T2111322201-001

Conn Rectangular SKT 32 POS Crimp ST Cable Mount

TE Connectivity
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    32
  • Number of Rows
    4
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    2.2/Contact
  • Maximum Voltage Rating
    32VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Copper
  • Less Contact
    Yes
  • Product Length (mm)
    34.4
  • Product Depth (mm)
    51.8
  • Product Height (mm)
    14.6
  • Mounting
    Cable Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione