Connettori rettangolari
T2111322201-000
Conn Rectangular PIN 32 POS Crimp ST Cable Mount
TE ConnectivitySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
32
Number of Rows
4
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
2.2/Contact
Maximum Voltage Rating
32VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Copper
Less Contact
Yes
Product Length (mm)
34.4
Product Depth (mm)
51.98
Product Height (mm)
14.6
Mounting
Cable Mount

