Arrow Electronic Components Online
STSAFA120DFSPL05|STMICRO|simage
STSAFA120DFSPL05|STMICRO|limage
Autenticatori

STSAFA120DFSPL05

Authenticator 16KB 8-Pin UFDFPN EP T/R

STMicroelectronics
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A991.a.2
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Encryption Standard
    AES-128|AES-256|ECC|ECDH|SHA-256|SHA-384
  • Minimum Endurance (Cycles)
    500000
  • Data Retention (Year)
    25
  • Key Size
    128bit@AES|256bit@AES
  • Memory Size
    16KB
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    UFDFPN EP
  • Pin Count
    8

Documentazione e Risorse

Schede tecniche
Risorse di progettazione