Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
3A991a.2.
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Encryption Standard
AES-128|AES-256|ECC|ECDH|SHA-256|SHA-384
Minimum Endurance (Cycles)
500000
Data Retention (Year)
30
Key Size
128bit@AES|256bit@AES
Memory Size
6KB
Interface Type
I2C
Minimum Operating Supply Voltage (V)
1.62
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
UFDFPN EP
Pin Count
8
Lead Shape
No Lead

