8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Buzzer
  • Maximum Resonant Frequency (Hz)
    1000
  • Maximum Operating Supply Voltage
    30V
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (mm)
    41
  • Product Height (mm)
    0.25

Documentazione e Risorse

Schede tecniche
Risorse di progettazione