Connettori circolare
MS3474W12-3P
Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Aero-Electric ConnectorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
12-3
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Beryllium Copper
Shell Material
Aluminum
Shell Plating
Cadmium Over Electroless Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
1275VDC|1000VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Product Diameter (mm)
35.33
Product Length (mm)
35.69
Product Depth (mm)
32.16
Product Height (mm)
32.16