Connettori circolare
MS3456W14S-6S
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Aero-Electric ConnectorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
14S-6
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Beryllium Copper
Shell Plating
Cadmium Over Electroless Nickel
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Product Diameter (mm)
29.36
Product Length (mm)
51.59