Connettori circolare
MS27467E13F35S
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Aero-Electric ConnectorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series I
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
22
Number of Terminals
22
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
13-35
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Beryllium Copper
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Voltage Rating
550VDC|400VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
29.36
Product Length (mm)
32.87

