Connettori circolare
M83723/95W1005N
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Aero-Electric ConnectorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-DTL-83723
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
10-5
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Beryllium Copper
Shell Material
Aluminum
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Style
Threaded
Mating Cycle (Cycles)
250
Product Diameter (mm)
24.36
Product Length (mm)
34.8