Arrow Electronic Components Online
M8372383W1624N|AERCNSYS|simage
M8372383W1624N|AERCNSYS|limage
Connettori circolare

M83723/83W1624N

Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port

Aero-Electric Connector
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-83723
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    24
  • Number of Terminals
    24
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    16-24
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Contact Material
    Beryllium Copper
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium Over Nickel
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    250
  • Product Length (mm)
    36.53
  • Product Depth (mm)
    31.75
  • Product Height (mm)
    31.75

Documentazione e Risorse

Schede tecniche
Risorse di progettazione