Arrow Electronic Components Online
M8372377W10066AZHR|AERCNSYS|simage
M8372377W10066AZHR|AERCNSYS|limage
Connettori circolare

M83723/77W10066-AZHR

Connectors, Electrical, Circular, Environment Resisting, Plug, Bayonet Coupling Crimp Socket Contact

Aero-Electric Connector
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Contact Material
    Beryllium Copper
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Mating Style
    Bayonet Lock

Documentazione e Risorse

Schede tecniche
Risorse di progettazione