Connettori circolare
M83723/75W10059-AZHR
Connectors, Electrical, Circular, Environment Resisting, Plug, Bayonet Coupling Crimp Socket Contact
Aero-Electric ConnectorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Contact Gender
SKT
Termination Method
Crimp
Contact Material
Beryllium Copper
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Mating Style
Bayonet Lock

