Interruttori con indicatore
M22N-BN-TGA-GD
Switch Indicators 120VAC LED Round Screw Panel Mount with Threads
OmronSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Illumination Type
LED
Light Source Color
Green
Bezel Shape
Round
Lens Shape
Round Raised
Lens Color
Green
Typical Operating Voltage
120VAC
Termination Style
Screw
Mounting
Panel Mount with Threads
Panel Cutout Dimensions (mm)
22.3(Round)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Product Length (mm)
29.9
Product Depth (mm)
29.9
Product Height (mm)
58.7

