Arrow Electronic Components Online
M22NBCTGAGB|OMRON|simage
M22NBCTGAGB|OMRON|limage
Interruttori con indicatore

M22N-BC-TGA-GB

Switch Indicators 12VAC/12VDC LED Round Screw Panel Mount with Threads

Omron
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Illumination Type
    LED
  • Light Source Color
    Green
  • Bezel Shape
    Round
  • Lens Shape
    Round Raised
  • Lens Color
    Green
  • Typical Operating Voltage
    12VAC|12VDC
  • Termination Style
    Screw
  • Mounting
    Panel Mount with Threads
  • Panel Cutout Dimensions (mm)
    22.3(Round)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Product Length (mm)
    29.9
  • Product Depth (mm)
    29.9
  • Product Height (mm)
    59.2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione