Arrow Electronic Components Online
M165TG12D|OMRON|simage
M165TG12D|OMRON|limage
Interruttori con indicatore

M165-TG-12D

Switch Indicators 12VDC 15mA LED Round Solder Lug Panel Mount with Threads

Omron
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Illumination Type
    LED
  • Light Source Color
    Green
  • Bezel Shape
    Round
  • Lens Shape
    Round Raised
  • Lens Color
    Green
  • Typical Operating Voltage
    12VDC
  • Typical Operating Current (mA)
    15
  • Termination Style
    Solder Lug
  • Mounting
    Panel Mount with Threads
  • Panel Cutout Dimensions (mm)
    16(Round)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Product Length (mm)
    18
  • Product Depth (mm)
    18
  • Product Height (mm)
    37.8

Documentazione e Risorse

Schede tecniche
Risorse di progettazione