Arrow Electronic Components Online
KITRMCF1206JT13|SEI|simage
KITRMCF1206JT13|SEI|limage
Dev Kit

KIT-RMCF1206JT-13

Res Kits Thick Film 1K Ohm to 91K Ohm 5% 0.25 (1/4)W Pad 1206 Surface Mount 48 X 20 Resistor Kit Automotive AEC-Q200

Stackpole Electronics, Inc
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.29.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Resistors
    48 X 20
  • Resistance Range (Ohm)
    1K to 91K
  • Tolerance
    5%
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Thick Film
  • Termination Style
    Pad
  • Associated Product Line
    Resistor Fixed Single-Surface Mount
  • Packaging
    Kit
  • Package/Case
    1206
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione