Dev Kit
KIT-RMCF0805JT-13
Res Kits Thick Film 1K Ohm to 91K Ohm 5% 0.125 (1/8)W Pad 0805 Surface Mount 48 X 20 Resistor Kit Automotive AEC-Q200
Stackpole Electronics, IncSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Number of Resistors
48 X 20
Resistance Range (Ohm)
1K to 91K
Tolerance
5%
Power Rating (W)
0.125 (1/8)
Technology
Thick Film
Termination Style
Pad
Associated Product Line
Resistor Fixed Single-Surface Mount
Packaging
Kit
Package/Case
0805
Mounting
Surface Mount

