Dev Kit
KIT-RMCF0201FT-06
Res Kits Thick Film 100K Ohm to 976K Ohm 1% 0.05 (1/20)W Pad 0201 Surface Mount 96 X 30 Resistor Automotive Kit
Stackpole Electronics, IncSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Yes
PPAP
Unknown
Number of Resistors
96 X 30
Resistance Range (Ohm)
100K to 976K
Tolerance
1%
Power Rating (W)
0.05 (1/20)
Technology
Thick Film
Termination Style
Pad
Associated Product Line
Resistor Fixed Single-Surface Mount
Packaging
Kit
Package/Case
0201
Mounting
Surface Mount

