Interruttori a levetta
K1123283
Toggle Switches, Double Pole - Double Throw Configuration (Pole-Throw), M12 x .75, Sealed, Copper, Silver Tin Oxide, KISSLING Series 08 08-2-2-24-P-933
TE ConnectivitySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Type
Toggle
Pole Throw Configuration
SP3T
Actuator Style
Lever
Bushing Type
Threaded
Mounting
Panel Mount
Body Orientation
Right Angle
Thread Size
M12 x 1
Number of Positions
3

