Connector Headers and PCB Receptacles
HLE-102-02-F-DV-BE
Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD Layer
SamtecSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
4.1/Contact
Maximum Voltage Rating
566VDC|400VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Layer
Product Length (mm)
5.08
Product Depth (mm)
6.6
Product Height (mm)
3.66
Mounting
Surface Mount

