Arrow Electronic Components Online
EVOM51|ALORIUM|simage
EVOM51|ALORIUM|limage
Programmable Logic Development Boards and Kits

EVO M51

MAX 10 FPGA Evaluation Board 192KB RAM 512KB/2MB Flash

Alorium Technology

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    5A992.c
  • Stato del componente
    Active
  • Codice HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device
    MAX 10
  • Supported Device Technology
    FPGA
  • Program Memory Size
    512KB/2MB
  • Program Memory Type
    Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    192KB
  • JTAG Support
    No
  • I2C
    1

Documentazione e Risorse

Schede tecniche
Risorse di progettazione